
Solid tantalum capacitor, 6.8µF capacitance, 16V DC rated voltage, 10% tolerance. Features a B case (3528 metric, 1210 imperial) with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Surface mountable with SMD/SMT termination, operating from -55°C to 125°C. Includes 2.5 Ohm ESR and 1.1µA leakage current.
Kyocera TAJB685K016RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB685K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
