Kyocera TAJB685K020R technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4A |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB685K020R to view detailed technical specifications.
No datasheet is available for this part.