Surface mount tantalum capacitor, 6.8µF capacitance, 20V DC rated voltage, 10% tolerance. Features a 2.5Ω ESR, 1.4µA leakage current, and 6% dissipation factor. Operating temperature range from -55°C to 125°C. Molded construction with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. RoHS compliant and supplied on tape and reel.
Kyocera TAJB685K020RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB685K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
