Surface mount tantalum capacitor with 6.8µF capacitance and 20% tolerance. Features a 16V DC voltage rating, 2.5Ω ESR, and a maximum operating temperature of 125°C. This general-purpose component is housed in a 1411 (3528) case code, with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. It offers low leakage current of 1.1µA and is RoHS compliant.
Kyocera TAJB685M016RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB685M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
