Surface mount tantalum capacitor with 6.8µF capacitance and 20% tolerance. Features a 20V DC rated voltage, 2.5Ω ESR, and 6% dissipation factor. Constructed with a flat tantalum dielectric in a 1411 (3528) case code, measuring 3.5mm L x 2.8mm W x 2.1mm H. Operates from -55°C to 125°C with low leakage current of 1.4µA. Lead-free and RoHS compliant.
Kyocera TAJB685M020RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB685M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.