68uF, 4V Tantalum Capacitor with 10% tolerance, featuring a 1210 (3528 metric) surface mount case code. This general-purpose capacitor offers a low ESR of 1.8 Ohms and a dissipation factor of 6%. Operating across a wide temperature range from -55°C to 125°C, it boasts a leakage current of 2.7uA and is RoHS compliant.
Kyocera TAJB686K004RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB686K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
