Solid tantalum capacitor with 68µF capacitance and 10% tolerance, rated for 6.3V DC. Features a 1210 (3528) SMD/SMT case code with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a -55°C to 125°C temperature range, exhibiting 900mΩ ESR and 4µA leakage current. Supplied on tape and reel, this component is lead-free.
Kyocera TAJB686K006HNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB686K006HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.