Kyocera TAJB686K006RNJV technical specifications.
| Capacitance | 68uF |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB686K006RNJV to view detailed technical specifications.
No datasheet is available for this part.