Solid Tantalum Capacitor, 68µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1.4Ω ESR, 6.8µA leakage current, and 6% dissipation factor. Encased in a 1210 (3528 metric) surface mount package with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera TAJB686K010R technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB686K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.