68uF, 4V Tantalum Capacitor with 20% tolerance, designed for general-purpose applications. Features a 1.8 Ohm ESR and 2.7uA leakage current, operating within a -55°C to 125°C temperature range. Surface mountable in a 1411 (3528) case code, this lead-free and RoHS compliant component offers a flat construction with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height.
Kyocera TAJB686M004RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB686M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.