Solid Tantalum Capacitor, 68µF capacitance and 6.3V DC rated voltage with 20% tolerance. Features 900mΩ ESR, 4µA leakage current, and an 8% dissipation factor. Operates from -55°C to 125°C in a 1210 (3528 metric) SMD/SMT package. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJB686M006BNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB686M006BNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.