Surface mount tantalum capacitor with 1uF capacitance and 10% tolerance. Features a 50V DC rating, 5.5 Ohm ESR, and 4% dissipation factor. Constructed with a flat tantalum dielectric in a 2312 package, measuring 6mm length, 3.2mm width, and 2.8mm height. Operating temperature range from -55°C to 125°C with a leakage current of 500nA.
Kyocera TAJC105K050HNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC105K050HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.