Solid Tantalum Capacitor, 1uF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 2412 (6032) SMD/SMT case code with a 3.2mm width, 2.8mm height, and 3.2mm depth. Offers 5.5 Ohms ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJC105K050SNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC105K050SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.