1uF, 50V polarized tantalum capacitor with 20% tolerance, ideal for general-purpose applications. Features a 6032 (2312) molded case construction with a low ESR of 5.5 Ohms and a dissipation factor of 4%. Surface mountable with a maximum operating temperature of 125°C and a leakage current of 500nA. RoHS compliant and lead-free.
Kyocera TAJC105M050RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC105M050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
