Solid tantalum capacitor, 1uF capacitance with 20% tolerance, rated for 50V DC. Features a 6032 metric / 2412 imperial case code, SMD/SMT termination, and a flat construction. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 500nA and ESR of 5.5 Ohms. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJC105M050SNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC105M050SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.