Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance. Features a 16V DC rated voltage, 6% dissipation factor, and 2Ω ESR. Operates across a -55°C to 125°C temperature range. Housed in a 2312 package with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Supplied on tape and reel.
Kyocera TAJC106K016HNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC106K016HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.