Solid Tantalum Capacitor, 10µF capacitance, 16VDC voltage rating, and 10% tolerance. Features a 6% dissipation factor and 2Ω ESR. Surface mountable in a 2312 (6032 metric) case code, with dimensions of 6mm length, 3.2mm depth, and 2.8mm height. Operates from -55°C to 125°C with a leakage current of 1.6µA. RoHS compliant and supplied on tape and reel.
Kyocera TAJC106K016PNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.102inch |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106K016PNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.