Solid Tantalum Capacitor, 10uF capacitance, 25V DC rated voltage, 10% tolerance, and 1.8 Ohm ESR. Features a 2412 (6032 metric) SMD/SMT case code with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operates across a -55°C to 125°C temperature range with a leakage current of 2.5uA and a dissipation factor of 6%. Packaged on tape and reel, this RoHS compliant component is lead-free.
Kyocera TAJC106K025R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106K025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.