
Surface mount tantalum capacitor, 10µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 6032 metric case code (2412 imperial), 2.8mm height, 6mm length, and 3.2mm width. Operates from -55°C to 125°C with a 1.6µA leakage current and 6% dissipation factor. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJC106M016R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106M016R to view detailed technical specifications.
No datasheet is available for this part.
