Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm), SMD/SMT termination, and a maximum operating temperature of 125°C. Offers 2 Ohm ESR, 1.6µA leakage current, and 6% dissipation factor. Packaged in tape and reel for automated assembly.
Kyocera TAJC106M016SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC106M016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.