Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 2412 (6032) SMD/SMT case code with a flat construction, measuring 6mm length, 3.2mm width, and 2.8mm height. Operates across a wide temperature range from -55°C to 125°C, with a maximum ESR of 1.2Ω and a dissipation factor of 8%. Includes 10µA leakage current and is supplied on tape and reel.
Kyocera TAJC107K010HNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC107K010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.