Kyocera TAJC107K010SNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC107K010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.