Surface mount tantalum capacitor, 1.5µF capacitance, 10% tolerance, 50V DC rated voltage. Features 4.5Ω ESR, 800nA leakage current, and a 6% dissipation factor. Operates from -55°C to 125°C in a 6032 (2312) molded case. Lead-free and RoHS compliant.
Kyocera TAJC155K050RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC155K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.