
General purpose tantalum capacitor, 15µF capacitance with 10% tolerance, rated for 20V DC. Features a 6032 (2312) molded case construction with SMD/SMT termination for surface mount applications. Operates across a wide temperature range from -55°C to 125°C, offering low leakage current of 3µA and an ESR of 1.7Ω. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJC156K020RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC156K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
