Solid Tantalum Capacitor, 15µF capacitance, 20% tolerance, and 20V DC rated voltage. Features a 6032 metric / 2412 imperial case code with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a maximum ESR of 1.7Ω and a dissipation factor of 6%. Leakage current is 3µA.
Kyocera TAJC156M020HNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC156M020HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.