Polar tantalum capacitor with 150µF capacitance and 4V DC rated voltage. Features a 6032-28 case size (6mm length, 3.2mm width, 2.6mm height, 3.2mm depth) for surface mount applications. Offers 10% capacitance tolerance, 300mΩ ESR, and a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJC157K004R technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 6A |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC157K004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
