Surface mount tantalum capacitor, 150µF capacitance, 4V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 6% dissipation factor, and 6µA leakage current. Operates from -55°C to 125°C, housed in a 2312 package with flat construction. Lead-free and RoHS compliant.
Kyocera TAJC157K004RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC157K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.