Solid tantalum capacitor, 150µF capacitance, 10V voltage rating. Features 10% tolerance, 900mΩ ESR, and 8% dissipation factor. Operates from -55°C to 125°C with a leakage current of 15µA. Packaged in a 6032 metric case (6mm x 3.2mm x 2.8mm) for surface mount technology, supplied on tape and reel. Lead-free and RoHS compliant.
Kyocera TAJC157K010SNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC157K010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.