Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2412 (6032 metric) SMD/SMT case code with a flat construction, measuring 6mm length, 3.2mm width, and 3.2mm depth. Operates across a -55°C to 125°C temperature range with 900mΩ ESR and 8% dissipation factor. Includes 15µA leakage current and is available in tape and reel packaging.
Kyocera TAJC157M010HNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC157M010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.