Solid Tantalum Capacitor, 2.2µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 6032 metric / 2412 imperial case code, 3.2mm depth, 2.8mm height, 6mm length, and 3.2mm width. Operates from -55°C to 125°C with a dissipation factor of 6% and ESR of 3 Ohms. Includes 1.1µA leakage current and is supplied in tape and reel packaging.
Kyocera TAJC225K050HNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC225K050HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.