Surface mount tantalum capacitor, 2.2µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 6032 metric case code (2412 imperial) with a 2312 package size. Offers 3.5Ω ESR, 800nA leakage current, and a dissipation factor of 6%. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TAJC225M035SNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC225M035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.