Surface mount tantalum capacitor with 22µF capacitance and 16V DC rating. Features 1 Ohm ESR, 6% dissipation factor, and a 125°C maximum operating temperature. Housed in a 6032 metric case code (2312 imperial) with dimensions of 6mm x 3.2mm x 2.6mm. Polarized construction with SMD/SMT termination, supplied on tape and reel.
Kyocera TAJC226K016RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC226K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
