Solid tantalum capacitor with 22µF capacitance and 16V DC rating. Features 10% tolerance, 1Ω ESR, and a maximum operating temperature of 125°C. Encased in a 6032 metric (2412 imperial) SMD/SMT package with dimensions of 6mm (length) x 3.2mm (width) x 2.8mm (height). This RoHS compliant component is supplied on tape and reel.
Kyocera TAJC226K016SNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC226K016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.