Surface mount tantalum capacitor, 22µF capacitance, 20% tolerance, and 6.3V DC rated voltage. Features a 6032 metric (2412 imperial) case code, molded package, and SMD/SMT termination. Operating temperature range from -55°C to 125°C with a dissipation factor of 6% and 2R ESR. Lead-free and RoHS compliant.
Kyocera TAJC226M006RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC226M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.