Solid Tantalum Capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 6032 metric / 2412 imperial case code, 3.2mm depth, 2.8mm height, and 6mm length with a 3.2mm width. Operates from -55°C to 125°C with a maximum leakage current of 3.5µA and 6% dissipation factor. Surface Mount Device (SMD/SMT) termination, flat construction, and 1Ω ESR. Supplied in tape and reel packaging.
Kyocera TAJC226M016HNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC226M016HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.