Kyocera TAJC226M016R technical specifications.
| Capacitance | 22uF |
| Package/Case | 2312 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC226M016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.