Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 125°C T/R
Kyocera TAJC226M016S technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera TAJC226M016S to view detailed technical specifications.
No datasheet is available for this part.