This Kyocera capacitor features a capacitance of 220uF with a tolerance of 10%. It has a molded package case and measures 3.2mm in depth and 6mm in length. The device operates within a temperature range of -55°C to 125°C and is lead free and RoHS compliant.
Kyocera TAJC227K004SNJ technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227K004SNJ to view detailed technical specifications.
No datasheet is available for this part.