
Surface mount tantalum capacitor, 220µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 6032 metric case code (2312 imperial) with molded construction and flat termination. Operating temperature range from -55°C to 125°C, with 500mΩ ESR and 18% dissipation factor. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera TAJC227K010RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
