Kyocera TAJC227K010SNJ technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227K010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.