The TAJC227M006R is a 220uF tantalum capacitor with a rated voltage of 6.3V and a tolerance of 20%. It has a molded package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Kyocera TAJC227M006R technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227M006R to view detailed technical specifications.
No datasheet is available for this part.