
Surface mount tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 1.2Ω ESR, 8% dissipation factor, and 13.9µA leakage current. Operates from -55°C to 125°C, housed in a 2412 (6032 metric) molded case with flat construction. RoHS compliant and lead-free.
Kyocera TAJC227M006RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC227M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
