Kyocera TAJC335K035H technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TAJ |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJC335K035H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.