Solid Tantalum Capacitor, 3.3µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (2412 imperial), 2.5Ω ESR, and a maximum operating temperature of 125°C. This SMD/SMT component offers a low leakage current of 1.2µA and is supplied on tape and reel. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is RoHS compliant.
Kyocera TAJC335K035SNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC335K035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.