
Surface mount tantalum capacitor with 3.3µF capacitance and 50V DC rated voltage. Features a 10% tolerance, 2.5Ω ESR, and 1.7µA leakage current. Operating temperature range spans -55°C to 125°C. Housed in a 6032 metric (2312 imperial) case with dimensions of 6mm length, 3.2mm width, and 2.6mm height. Lead-free and RoHS compliant.
Kyocera TAJC335K050R technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | C |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC335K050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
