3.3µF, 25V polarized tantalum capacitor with 20% tolerance, featuring a 6032 (2312) molded case construction. This surface mount component offers a low ESR of 2.8Ω and a dissipation factor of 6%, operating across a wide temperature range of -55°C to 125°C. Designed for general-purpose applications, it is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJC335M025RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC335M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.