Kyocera TAJC336K010R technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | C |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC336K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.