
Surface mount tantalum capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and 5.3µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2312 (6032 metric) case code with a flat construction, measuring 6mm in length, 3.2mm in depth, and 2.8mm in height. RoHS compliant and lead-free.
Kyocera TAJC336M016RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC336M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
