
Surface mount tantalum capacitor, 330µF capacitance, 4V DC rated voltage, 10% tolerance. Features a 300mΩ ESR, 13.2µA leakage current, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a 2312 (6032 metric) case code with flat construction, measuring 6mm length, 3.2mm depth, and 2.6mm height. RoHS compliant and lead-free.
Kyocera TAJC337K004RNJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC337K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
