Surface mount tantalum capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 300mΩ ESR, 13.2µA leakage current, and an 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a 2312 package with flat construction, measuring 6mm x 3.2mm x 2.8mm.
Kyocera TAJC337M004RNJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC337M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
